Part Details for SBC847BPDW1T1G by onsemi
Overview of SBC847BPDW1T1G by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC847BPDW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3967
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 45V, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363, No. Ofrohs Compliant: Yes |Onsemi SBC847BPDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7630 |
|
$0.1130 / $0.4790 | Buy Now |
DISTI #
76T7159
|
Newark | Npn Pnp Bipolar Transistor/ Reel |Onsemi SBC847BPDW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
13AC6241
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 45V, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Dc Collector Current:100Ma, Power Dissipation Pd:380Mw, Dc Current Gain Hfe:200Hfe, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi SBC847BPDW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
SBC847BPDW1T1GOSCT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A SOT-363 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14856 In Stock |
|
$0.0548 / $0.4600 | Buy Now |
DISTI #
SBC847BPDW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SBC847BPDW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0628 | Buy Now |
DISTI #
863-SBC847BPDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR DUAL 45V RoHS: Compliant | 65079 |
|
$0.0610 / $0.4500 | Buy Now |
DISTI #
V72:2272_07291338
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2416 | Americas - 30000 |
|
Buy Now | |
DISTI #
V79:2366_26240415
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 23986 |
|
$0.0525 / $0.4167 | Buy Now |
|
Future Electronics | SBC847B Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0599 / $0.0668 | Buy Now |
|
Future Electronics | SBC847B Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0599 / $0.0668 | Buy Now |
Part Details for SBC847BPDW1T1G
SBC847BPDW1T1G CAD Models
SBC847BPDW1T1G Part Data Attributes:
|
SBC847BPDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847BPDW1T1G
onsemi
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for SBC847BPDW1T1G
This table gives cross-reference parts and alternative options found for SBC847BPDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC847BPDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BPN/ZLX | vp_BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | SBC847BPDW1T1G vs BC847BPN/ZLX |
BC847BPN/ZL | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | SBC847BPDW1T1G vs BC847BPN/ZL |
BC847PN-TP-HF | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | SBC847BPDW1T1G vs BC847PN-TP-HF |