-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5064
|
Newark | Transistor, Aec-Q101, Npn, 45V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi SBC847BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6540 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
76T7158
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SBC847BLT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
SBC847BLT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
8316 In Stock |
|
$0.0412 / $0.3500 | Buy Now |
DISTI #
SBC847BLT1G
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC847BLT1G) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
SBC847BLT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC847BLT1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0396 / $0.0472 | Buy Now |
DISTI #
863-SBC847BLT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 11902 |
|
$0.0460 / $0.3500 | Buy Now |
DISTI #
E02:0323_04163940
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2414 | Europe - 18000 |
|
$0.0494 / $0.0623 | Buy Now |
DISTI #
V79:2366_24951554
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 15889 |
|
$0.0382 / $0.3185 | Buy Now |
|
Future Electronics | SBC847BLT1G Series 45 V 100 mA 300 mW General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0371 / $0.0417 | Buy Now |
DISTI #
77839124
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 154 Package Multiple: 1 Date Code: 2014 | Americas - 15889 |
|
$0.0382 / $0.0854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC847BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847BLT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for SBC847BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC847BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BR-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SBC847BLT1G vs BC847BR-TAPE-13 |
BC847B | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | SBC847BLT1G vs BC847B |
BC847B/T3 | Small Signal Bipolar Transistor | Nexperia | SBC847BLT1G vs BC847B/T3 |
BC847B-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | SBC847BLT1G vs BC847B-7 |
BC847B-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SBC847BLT1G vs BC847B-TAPE-7 |
BC847BLT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SBC847BLT1G vs BC847BLT3 |
BC847B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | SBC847BLT1G vs BC847B |
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | SBC847BLT1G vs BC847B |
BC847BLT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SBC847BLT1G vs BC847BLT3G |
BC847BLT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SBC847BLT1G vs BC847BLT1 |