-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3966
|
Newark | Transistor Array, Aec-Q101, Dual Npn, 45V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363 Rohs Compliant: Yes |Onsemi SBC847BDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35390 |
|
$0.1110 / $0.4680 | Buy Now |
DISTI #
85AC2157
|
Newark | Transistor Array, Aec-Q101, Dual Npn, 45V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe Rohs Compliant: Yes |Onsemi SBC847BDW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0730 | Buy Now |
DISTI #
13AC6240
|
Newark | Trans Array, Aec-Q101, Dual Npn, 45V, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Dc Collector Current:100Ma, Power Dissipation Pd:380Mw, Dc Current Gain Hfe:200Hfe, No. Of Pins:6Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Onsemi SBC847BDW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
SBC847BDW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT363 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2087 In Stock |
|
$0.0538 / $0.4500 | Buy Now |
DISTI #
SBC847BDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC847BDW1T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 2700096000 Factory Stock |
|
$0.0516 / $0.0616 | Buy Now |
DISTI #
SBC847BDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC847BDW1T1G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 96000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
863-SBC847BDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant | 108427 |
|
$0.0600 / $0.4000 | Buy Now |
DISTI #
P40:2555_16812939
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Europe - 348000 |
|
$0.0498 / $0.3704 | Buy Now |
DISTI #
E02:0323_04163938
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2243 | Europe - 174000 |
|
$0.0505 / $0.0565 | Buy Now |
DISTI #
V36:1790_07297810
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2338 | Americas - 12000 |
|
$0.0538 / $0.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC847BDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847BDW1T1G
onsemi
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SBC847BDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC847BDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847CS_R1_10001 | Transistor, | PanJit Semiconductor | SBC847BDW1T1G vs BC847CS_R1_10001 |
BC847CSTB6_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SBC847BDW1T1G vs BC847CSTB6_R2_00001 |
BC847CST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | SBC847BDW1T1G vs BC847CST/R7 |
BC847CST/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | SBC847BDW1T1G vs BC847CST/R13 |
BC847CS_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SBC847BDW1T1G vs BC847CS_R2_00001 |
SBC847BDW1T3G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL, Automotive Qualified | onsemi | SBC847BDW1T1G vs SBC847BDW1T3G |
BC847CS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | SBC847BDW1T1G vs BC847CS |