-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3963
|
Newark | Transistor, Aec-Q101, Npn, 45V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Onsemi SBC817-16LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 / $0.2860 | Buy Now |
DISTI #
76T7143
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SBC817-16LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
SBC817-16LT3GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43789 In Stock |
|
$0.0344 / $0.2600 | Buy Now |
DISTI #
SBC817-16LT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC817-16LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
863-SBC817-16LT3G
|
Mouser Electronics | Digital Transistors SS GP XSTR SPCL TR RoHS: Compliant | 79449 |
|
$0.0360 / $0.3200 | Buy Now |
|
Rochester Electronics | BC817-16L - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 150000 |
|
$0.0341 / $0.0401 | Buy Now |
DISTI #
SBC817-16LT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC817-16LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
SBC817-16LT3G
|
EBV Elektronik | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: SBC817-16LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
LCSC | 45V 300mW 100100mA1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 80 |
|
$0.0660 / $0.1114 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC817-16LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC817-16LT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SBC817-16LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC817-16LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | SBC817-16LT3G vs BC817-16_R2_00001 |
BC817-16_R2_10001 | Transistor, | PanJit Semiconductor | SBC817-16LT3G vs BC817-16_R2_10001 |
BC817-25Q-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | SBC817-16LT3G vs BC817-25Q-7-F |
BC817-16RF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC817-16LT3G vs BC817-16RF |
BC817-16_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | SBC817-16LT3G vs BC817-16_R1_00001 |
BC817-25W-7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SBC817-16LT3G vs BC817-25W-7 |
BC337-16,412 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Nexperia | SBC817-16LT3G vs BC337-16,412 |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | SBC817-16LT3G vs BC817-16 |
BC817-16RFG | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC817-16LT3G vs BC817-16RFG |
73-8171 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Minireel Components | SBC817-16LT3G vs 73-8171 |