-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC807-40WT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7141
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi SBC807-40WT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
54AH9590
|
Newark | Trans, Pnp, 45V, 0.5A, 150Deg C, 0.46W Rohs Compliant: Yes |Onsemi SBC807-40WT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.2220 | Buy Now |
DISTI #
SBC807-40WT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28709 In Stock |
|
$0.0355 / $0.2800 | Buy Now |
DISTI #
SBC807-40WT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC807-40WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0353 | Buy Now |
DISTI #
863-SBC807-40WT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 45V RoHS: Compliant | 14626 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
V72:2272_07277295
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 460mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 Container: Cut Strips | Americas - 29288 |
|
$0.1055 / $0.1096 | Buy Now |
DISTI #
E02:0323_04163926
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 460mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Europe - 24000 |
|
$0.0312 | Buy Now |
DISTI #
V79:2366_28620091
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 460mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 13999 |
|
$0.0322 / $0.1100 | Buy Now |
DISTI #
70467632
|
RS | ON Semi SBC807-40WT1G PNP Bipolar Transistor, 0.5 A, 45 V, 3-Pin SC-70 | ON Semiconductor SBC807-40W... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0780 | RFQ |
|
Future Electronics | 45V, 0.5A, 460mW, Automotive 3-Pin SC-70. RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0326 / $0.0352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC807-40WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-40WT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.46 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |