Part Details for SBC807-25WT1G by onsemi
Results Overview of SBC807-25WT1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC807-25WT1G Information
SBC807-25WT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SBC807-25WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5062
|
Newark | Transistor, Aec-Q101, Pnp, -45V, Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ce... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1160 / $0.2700 | Buy Now |
DISTI #
76T7138
|
Newark | Pnp General Purpose Transistor/ Reel |Onsemi SBC807-25WT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
SBC807-25WT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4223 In Stock |
|
$0.0355 / $0.2800 | Buy Now |
DISTI #
SBC807-25WT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC807-25WT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 / $0.0371 | Buy Now |
DISTI #
SBC807-25WT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC807-25WT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 / $0.0371 | Buy Now |
DISTI #
SBC807-25WT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC807-25WT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 / $0.0371 | Buy Now |
DISTI #
863-SBC807-25WT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 45V RoHS: Compliant | 7959 |
|
$0.0380 / $0.2500 | Buy Now |
|
Future Electronics | SBC807-25W Series PNP 45 V 0.5 A 460 mW SMT General Purpose Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0353 / $0.0379 | Buy Now |
|
Future Electronics | SBC807-25W Series PNP 45 V 0.5 A 460 mW SMT General Purpose Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0353 / $0.0379 | Buy Now |
|
Onlinecomponents.com | PNP General Purpose Transistor RoHS: Compliant | 0 |
|
$0.0329 / $0.0393 | Buy Now |
Part Details for SBC807-25WT1G
SBC807-25WT1G CAD Models
SBC807-25WT1G Part Data Attributes
|
SBC807-25WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-25WT1G
onsemi
PNP General Purpose Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |