Part Details for SBC807-16LT3G by onsemi
Overview of SBC807-16LT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC807-16LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7135
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi SBC807-16LT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
488-SBC807-16LT3GCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0344 / $0.2000 | Buy Now |
DISTI #
SBC807-16LT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC807-16LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0333 / $0.0374 | Buy Now |
DISTI #
863-SBC807-16LT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 10000 |
|
$0.0360 / $0.3600 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Transistor | 0 |
|
$0.0325 / $0.0372 | Buy Now |
DISTI #
SBC807-16LT3G
|
Avnet Silica | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: SBC807-16LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBC807-16LT3G
|
EBV Elektronik | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: SBC807-16LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 9320 |
|
$0.0464 / $0.0959 | Buy Now |
Part Details for SBC807-16LT3G
SBC807-16LT3G CAD Models
SBC807-16LT3G Part Data Attributes
|
SBC807-16LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-16LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for SBC807-16LT3G
This table gives cross-reference parts and alternative options found for SBC807-16LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC807-16LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934024240135 | Small Signal Bipolar Transistor | Nexperia | SBC807-16LT3G vs 934024240135 |
BC807-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SBC807-16LT3G vs BC807-16W |
BC807-16WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBC807-16LT3G vs BC807-16WT/R7 |
BC807-16W | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SBC807-16LT3G vs BC807-16W |
BC807-16WT/R | Small Signal Bipolar Transistor | Nexperia | SBC807-16LT3G vs BC807-16WT/R |
BC807-16RF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC807-16LT3G vs BC807-16RF |
BC807-16W | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | SBC807-16LT3G vs BC807-16W |
BC327-16,412 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Nexperia | SBC807-16LT3G vs BC327-16,412 |
BC807-16W_R2_10001 | Transistor, | PanJit Semiconductor | SBC807-16LT3G vs BC807-16W_R2_10001 |
934024240115 | Small Signal Bipolar Transistor | Nexperia | SBC807-16LT3G vs 934024240115 |