-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9589
|
Newark | Trans, Pnp, 45V, 0.5A, 150Deg C, 0.3W Rohs Compliant: Yes |Onsemi SBC807-16LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7427 |
|
$0.0730 / $0.3390 | Buy Now |
DISTI #
76T7134
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi SBC807-16LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
SBC807-16LT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26741 In Stock |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
SBC807-16LT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC807-16LT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
863-SBC807-16LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 11518 |
|
$0.0360 / $0.3000 | Buy Now |
|
Rochester Electronics | BC807-16L - Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 4710 |
|
$0.0308 / $0.0362 | Buy Now |
DISTI #
SBC807-16LT1G
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 0.225W, SOT23 Min Qty: 10 | 2940 |
|
$0.0470 / $0.0839 | Buy Now |
DISTI #
SBC807-16LT1G
|
Avnet Asia | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: SBC807-16LT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0292 / $0.0326 | Buy Now |
DISTI #
SBC807-16LT1G
|
Avnet Silica | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: SBC807-16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBC807-16LT1G
|
EBV Elektronik | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: SBC807-16LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC807-16LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-16LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for SBC807-16LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC807-16LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16W | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | SBC807-16LT1G vs BC807-16W |
BC807-16W-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | SBC807-16LT1G vs BC807-16W-AU_R2_000A1 |
BC807-16W,135 | vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | SBC807-16LT1G vs BC807-16W,135 |
BC807-16W-TAPE-13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SBC807-16LT1G vs BC807-16W-TAPE-13 |
LBC807-16LT3G | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SBC807-16LT1G vs LBC807-16LT3G |
53-8071 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Minireel Components | SBC807-16LT1G vs 53-8071 |
BC807-16W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | SBC807-16LT1G vs BC807-16W_R2_00001 |
BC807-16W_R1_10001 | Transistor, | PanJit Semiconductor | SBC807-16LT1G vs BC807-16W_R1_10001 |
BC807-16WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBC807-16LT1G vs BC807-16WT/R7 |
BC807-16WT/R | Small Signal Bipolar Transistor | Nexperia | SBC807-16LT1G vs BC807-16WT/R |