Part Details for SBC807-16LT1 by onsemi
Overview of SBC807-16LT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC807-16LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SBC807-16LT1-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 12000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | SBC807 - Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for SBC807-16LT1
SBC807-16LT1 CAD Models
SBC807-16LT1 Part Data Attributes
|
SBC807-16LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-16LT1
onsemi
500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SBC807-16LT1
This table gives cross-reference parts and alternative options found for SBC807-16LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC807-16LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807R-16-TAPE-7 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SBC807-16LT1 vs BC807R-16-TAPE-7 |
BC807-16 | Small Signal Bipolar Transistor | Weitronic Enterprise Co Ltd | SBC807-16LT1 vs BC807-16 |
BC807-16-R2-10001 | Transistor | PanJit Semiconductor | SBC807-16LT1 vs BC807-16-R2-10001 |
BC807-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | SBC807-16LT1 vs BC807-16 |
BC807-16,215 | vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | SBC807-16LT1 vs BC807-16,215 |
BC807-16LT1 | Small Signal Bipolar Transistor, 0.5A I(C), PNP | LRC Leshan Radio Co Ltd | SBC807-16LT1 vs BC807-16LT1 |
BC807-16TRL13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SBC807-16LT1 vs BC807-16TRL13 |
BC807-16LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SBC807-16LT1 vs BC807-16LT1 |
BC807-16LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | SBC807-16LT1 vs BC807-16LT1 |
BC807-16TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | SBC807-16LT1 vs BC807-16TRL13 |