-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0306
|
Newark | Inductor, 6800Uh, 10%, 0.31A, Radial Rohs Compliant: Yes |Kemet SBC8-682-311 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$1.1500 / $2.3600 | Buy Now |
DISTI #
399-20813-ND
|
DigiKey | FIXED IND 6.8MH 310MA 4.9 OHM TH Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3453 | Buy Now |
DISTI #
80-SBC8-682-311
|
Mouser Electronics | Power Inductors - Leaded 6800uH 10% 310mA DCR=4.9Ohms RoHS: Compliant | 978 |
|
$1.1100 / $2.2700 | Buy Now |
DISTI #
SBC8-682-311
|
TME | Inductor: ferrite, 6.8mH, 430mA, 4900mΩ, ±10%, 10kHz Min Qty: 150 | 0 |
|
$1.6400 | RFQ |
DISTI #
SBC8-682-311
|
Avnet Abacus | (Alt: SBC8-682-311) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC8-682-311
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC8-682-311
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4.9 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 8.5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 15 mm | |
Package Length | 22.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.31 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |