-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0304
|
Newark | Inductor, 68Uh, 10%, 3.2A, Radial Rohs Compliant: Yes |Kemet SBC8-680-322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$1.4700 / $2.9400 | Buy Now |
DISTI #
399-18966-ND
|
DigiKey | FIXED IND 68UH 3.2A 60 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1770 In Stock |
|
$1.3221 / $2.8300 | Buy Now |
DISTI #
80-SBC8-680-322
|
Mouser Electronics | Power Inductors - Leaded 68uH 10% 3.2A DCR=60mOhms RoHS: Compliant | 780 |
|
$1.3200 / $2.8300 | Buy Now |
DISTI #
77360818
|
Verical | Power Choke Unshielded Wirewound 68uH 10% 10KHz Ferrite 4.4A 0.06Ohm DCR RDL Box RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 292 |
|
$2.3333 / $3.1746 | Buy Now |
DISTI #
SBC8-680-322
|
TME | Inductor: ferrite, 68uH, 4.4A, 60mΩ, ±10%, 10kHz Min Qty: 1 | 292 |
|
$1.5100 / $2.6800 | Buy Now |
DISTI #
SBC8-680-322
|
Avnet Abacus | (Alt: SBC8-680-322) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC8-680-322
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC8-680-322
KEMET Corporation
General Purpose Inductor, 68uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 15 mm | |
Package Length | 19 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |