-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0274
|
Newark | Inductor, 2200Uh, 10%, 0.42A, Radial Rohs Compliant: Yes |Kemet SBC7-222-421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$0.9650 / $1.5500 | Buy Now |
DISTI #
399-20794-ND
|
DigiKey | FIXED IND 2.2MH 420MA 2.18OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
166 In Stock |
|
$0.8750 / $1.4900 | Buy Now |
DISTI #
80-SBC7-222-421
|
Mouser Electronics | Power Inductors - Leaded 2200uH 10% 420mA DCR=2.18Ohms RoHS: Compliant | 194 |
|
$0.8750 / $1.4900 | Buy Now |
DISTI #
SBC7-222-421
|
TME | Inductor: ferrite, 2.2mH, 580mA, 2180mΩ, ±10%, 10kHz Min Qty: 200 | 0 |
|
$1.2800 | RFQ |
DISTI #
SBC7-222-421
|
Avnet Abacus | (Alt: SBC7-222-421) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC7-222-421
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC7-222-421
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 2.18 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 8.5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 15 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.42 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |