-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0273
|
Newark | Inductor, 220Uh, 10%, 1.3A, Radial Rohs Compliant: Yes |Kemet SBC7-221-132 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$0.9670 / $1.9700 | Buy Now |
DISTI #
399-18955-ND
|
DigiKey | FIXED IND 220UH 1.3A 250 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
994 In Stock |
|
$0.8396 / $1.8900 | Buy Now |
DISTI #
80-SBC7-221-132
|
Mouser Electronics | Power Inductors - Leaded 220uH 10% 1.3A DCR=250mOhms RoHS: Compliant | 0 |
|
$0.9460 / $1.8900 | Order Now |
DISTI #
SBC7-221-132
|
TME | Inductor: ferrite, 220uH, 1.8A, 250mΩ, ±10%, 10kHz Min Qty: 1 | 391 |
|
$0.9700 / $1.8200 | Buy Now |
DISTI #
3291010
|
element14 Asia-Pacific | INDUCTOR, 220UH, 10%, 1.3A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 201 |
|
$0.8727 / $1.8342 | Buy Now |
DISTI #
3291010
|
Farnell | INDUCTOR, 220UH, 10%, 1.3A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 201 |
|
$0.7491 / $1.7248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC7-221-132
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC7-221-132
KEMET Corporation
General Purpose Inductor, 220uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 15 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |