Datasheets
SBC6-3R3-852 by:

General Purpose Inductor, 3.3uH, 20%, Ferrite-Core,

Part Details for SBC6-3R3-852 by KEMET Corporation

Overview of SBC6-3R3-852 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SBC6-3R3-852

Part # Distributor Description Stock Price Buy
DISTI # 66AH0253
Newark Inductor, 3.3Uh, 20%, 8.5A, Radial Rohs Compliant: Yes |Kemet SBC6-3R3-852 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 144
  • 1 $1.5800
  • 10 $1.3400
  • 25 $1.2000
  • 50 $1.0600
  • 100 $0.9190
  • 500 $0.8540
  • 1,000 $0.7870
$0.7870 / $1.5800 Buy Now
DISTI # 399-18943-ND
DigiKey FIXED IND 3.3UH 8.5A 10 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk 187
In Stock
  • 1 $1.0600
  • 10 $0.9050
  • 25 $0.8344
  • 50 $0.7456
  • 200 $0.6250
$0.6250 / $1.0600 Buy Now
DISTI # 80-SBC6-3R3-852
Mouser Electronics Power Inductors - Leaded 3.3uH 20% 8.5A DCR=10mOhms RoHS: Compliant 11
  • 1 $1.0600
  • 10 $0.7460
  • 100 $0.6250
$0.6250 / $1.0600 Buy Now
DISTI # SBC6-3R3-852
TME Inductor: ferrite, 3.3uH, 11.9A, 10mΩ, ±20%, 10kHz Min Qty: 1 156
  • 1 $1.6500
  • 10 $1.1500
  • 50 $1.0000
  • 100 $0.8300
  • 200 $0.7500
$0.7500 / $1.6500 Buy Now
DISTI # SBC6-3R3-852
Avnet Abacus (Alt: SBC6-3R3-852) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for SBC6-3R3-852

SBC6-3R3-852 Part Data Attributes

SBC6-3R3-852 KEMET Corporation
Buy Now Datasheet
Compare Parts:
SBC6-3R3-852 KEMET Corporation General Purpose Inductor, 3.3uH, 20%, Ferrite-Core,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer KEMET
Construction Cylindrical
Core Material FERRITE
DC Resistance 0.01 Ω
Inductance-Nom (L) 3.3 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 1.2 mm
Lead Length 3.5 mm
Lead Spacing 8.5 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Package Diameter 12 mm
Package Length 15 mm
Package Style Radial
Packing Method Tray
Rated Current-Max 8.5 A
Shape/Size Description CYLINDRICAL PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.01 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBC6-3R3-852 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBC6-3R3-852 by KEMET Corporation

  • Please alert me when SBC6-3R3-852 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SBC6-3R3-852 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBC6-3R3-852 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SBC6-3R3-852 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBC6-3R3-852.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBC6-3R3-852 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: