-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0232
|
Newark | Inductor, 4.7Uh, 20%, 5.8A, Radial Rohs Compliant: Yes |Kemet SBC4-4R7-582 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3219 |
|
$0.4740 / $0.7640 | Buy Now |
DISTI #
399-18927-ND
|
DigiKey | FIXED IND 4.7UH 5.8A 20 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
3111 In Stock |
|
$0.3650 / $0.6700 | Buy Now |
DISTI #
80-SBC4-4R7-582
|
Mouser Electronics | Power Inductors - Leaded 4.7uH 20% 5.8A DCR=20mOhms RoHS: Compliant | 2872 |
|
$0.4120 / $0.9600 | Buy Now |
DISTI #
76458826
|
Verical | Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 8.1A 0.02Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 | Americas - 2900 |
|
$0.5844 / $0.6728 | Buy Now |
DISTI #
77357726
|
Verical | Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 8.1A 0.02Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 600 |
|
$0.6227 / $0.6677 | Buy Now |
|
Quest Components | 2320 |
|
$0.5408 / $1.5450 | Buy Now | |
DISTI #
SBC4-4R7-582
|
TME | Inductor: ferrite, 4.7uH, 8.1A, 20mΩ, ±20%, 10kHz Min Qty: 1 | 600 |
|
$0.4130 / $0.9050 | Buy Now |
|
CHIPMALL.COM LIMITED | Fixed Inductor 4.7 uH 5.8A 20mohm | 2900 |
|
$0.4484 / $0.8599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC4-4R7-582
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC4-4R7-582
KEMET Corporation
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 5.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |