Part Details for SBC350-1 by Panduit Corp
Results Overview of SBC350-1 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC350-1 Information
SBC350-1 by Panduit Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SBC350-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3898
|
Newark | Mechanical Connector, Split Bolt, 2/0Awg, Product Range:Pan-Lug Sbc Series, Termination:-, Wire S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8000 | Buy Now |
DISTI #
298-15815-ND
|
DigiKey | CBL CLAMP GROUNDING COPPER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3900 | Buy Now |
DISTI #
SBC350-1
|
Avnet Americas | Copper Split Connector ST - Bulk (Alt: SBC350-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,334.0900 | Buy Now |
DISTI #
644-SBC350-1
|
Mouser Electronics | Cable Mounting & Accessories SPLIT BOLT COPPER 2/0 STR - 350 kcmil RoHS: Compliant | 4 |
|
$59.3300 | Buy Now |
DISTI #
71264129
|
RS | Split bolt, aluminum dual rated, type SBA, 4/0 STR - #6 STR AWG. | Panduit SBC350-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$74.7100 / $81.2100 | RFQ |
DISTI #
PANSBC350-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$62.4664 / $81.2063 | Buy Now | |
|
Onlinecomponents.com | Copper Split Connector ST RoHS: Compliant |
3 In Stock 94 Factory Stock |
|
$68.9000 / $98.1000 | Buy Now |
DISTI #
51656444
|
Verical | Split bolt, copper, type SBC Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 2 |
|
$89.5700 / $127.5300 | Buy Now |
DISTI #
000000000000632772
|
Sager | Cable Mounting & Accessories SPLIT BOLT COPPER 2/0 STR - 350 kcmil Min Qty: 1 | 0 |
|
$39.6100 / $49.9700 | Buy Now |
|
Master Electronics | Copper Split Connector ST RoHS: Compliant |
3 In Stock 94 Factory Stock |
|
$68.9000 / $98.1000 | Buy Now |
Part Details for SBC350-1
SBC350-1 CAD Models
SBC350-1 Part Data Attributes
|
SBC350-1
Panduit Corp
Buy Now
|
Compare Parts:
SBC350-1
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |