-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1500uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0197
|
Newark | Inductor, 1500Uh, 10%, 0.25A, Radial Rohs Compliant: Yes |Kemet SBC3-152-251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$0.5520 / $1.1900 | Buy Now |
DISTI #
399-18908-ND
|
DigiKey | FIXED IND 1.5MH 250MA 3.64OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1888 In Stock |
|
$0.4729 / $1.1200 | Buy Now |
DISTI #
80-SBC3-152-251
|
Mouser Electronics | Power Inductors - Leaded 1500uH 10% 250mA DCR=3.64Ohms RoHS: Compliant | 0 |
|
$0.5110 / $1.1200 | Order Now |
DISTI #
77367919
|
Verical | Power Choke Unshielded Wirewound 1500uH 10% 10KHz Ferrite 0.35A 3.64Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 361 |
|
$0.6678 / $0.7826 | Buy Now |
DISTI #
SBC3-152-251
|
TME | Inductor: ferrite, 1.5mH, 350mA, 3640mΩ, ±10%, 10kHz Min Qty: 1 | 361 |
|
$0.5520 / $1.0310 | Buy Now |
DISTI #
SBC3-152-251
|
Avnet Abacus | (Alt: SBC3-152-251) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC3-152-251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC3-152-251
KEMET Corporation
General Purpose Inductor, 1500uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 3.64 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |