-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0195
|
Newark | Inductor, 15Uh, 20%, 2.3A, Radial Rohs Compliant: Yes |Kemet SBC3-150-232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$0.6100 | Buy Now |
DISTI #
399-20761-ND
|
DigiKey | FIXED IND 15UH 2.3A 50 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
363 In Stock |
|
$0.4367 / $1.0500 | Buy Now |
DISTI #
80-SBC3-150-232
|
Mouser Electronics | Power Inductors - Leaded 15uH 20% 2.3A DCR=50mOhms RoHS: Compliant | 0 |
|
$0.5240 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
396 Partner Stock |
|
$0.5940 / $0.8390 | Buy Now |
DISTI #
61305104
|
Verical | Power Choke Unshielded Wirewound 15uH 20% 10KHz Ferrite 3.2A 0.05Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 396 |
|
$0.8100 | Buy Now |
DISTI #
SBC3-150-232
|
TME | Inductor: ferrite, 15uH, 3.2A, 50mΩ, ±20%, 10kHz Min Qty: 400 | 0 |
|
$0.5950 | RFQ |
DISTI #
SBC3-150-232
|
Avnet Abacus | (Alt: SBC3-150-232) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC3-150-232
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC3-150-232
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |