Part Details for SBC250-Q by Panduit Corp
Overview of SBC250-Q by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC250-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6172
|
Newark | Lug, Split Bolt, Mechanical, 250Kcmil, Product Range:Pan-Lug Sbc Series, Termination:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:-, Stud Size - Imperial:-, Insulation:Non Insulated Rohs Compliant: Yes |Panduit SBC250-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5800 | Buy Now |
DISTI #
298-15812-ND
|
DigiKey | CBL CLAMP GROUNDING COPPER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$27.6860 / $32.1500 | Buy Now |
DISTI #
SBC250-Q
|
Avnet Americas | Copper Split Connector ST - Bulk (Alt: SBC250-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,337.3400 | Buy Now |
DISTI #
644-SBC250-Q
|
Mouser Electronics | Cable Mounting & Accessories SPLIT BOLT COPPER #2-2/0 STR AWG RoHS: Compliant | 0 |
|
$31.2500 / $32.1500 | Order Now |
DISTI #
71264127
|
RS | Mechanical Lug Split Bolt, Copper, 1 AWG SOL, 250 kcmil Size, 600v, Pan-Lug | Panduit SBC250-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3600 / $42.7900 | RFQ |
DISTI #
PANSBC250-Q
|
Heilind Electronics | Split Bolt, Copper, #1 STR - 250 kcmil | Americas - 0 in Stock |
|
$33.4269 / $42.7865 | Buy Now |
|
Onlinecomponents.com | Copper Split Connector ST RoHS: Compliant |
5 In Stock 50 On Order |
|
$35.7500 / $52.6100 | Buy Now |
DISTI #
51673570
|
Verical | Split bolt, copper, type SBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 5 |
|
$46.4750 / $68.3930 | Buy Now |
DISTI #
000000000000632766
|
Sager | Cable Mounting & Accessories SPLIT BOLT COPPER #2-2/0 STR AWG Min Qty: 1 | 0 |
|
$21.1300 / $27.6000 | Buy Now |
|
Master Electronics | Copper Split Connector ST RoHS: Compliant |
5 In Stock 50 On Order |
|
$35.7500 / $52.6100 | Buy Now |
Part Details for SBC250-Q
SBC250-Q CAD Models
SBC250-Q Part Data Attributes
|
SBC250-Q
Panduit Corp
Buy Now
|
Compare Parts:
SBC250-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |