Part Details for SBC227RK by TE Connectivity
Results Overview of SBC227RK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC227RK Information
SBC227RK by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SBC227RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2637
|
Newark | Sbc 2 27R 10% |Cgs Te Connectivity SBC227RK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.5310 | Buy Now |
DISTI #
A137056-ND
|
DigiKey | RES 27 OHM 10% 4W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
895 In Stock |
|
$0.4833 / $1.6600 | Buy Now |
DISTI #
1623741-5
|
Avnet Americas | Resistor, 7 Ohm, ? 10%, 4 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 1623741-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3936 / $0.4361 | Buy Now |
DISTI #
279-SBC227RK
|
Mouser Electronics | Wirewound Resistors - Through Hole 27 Ohms 10% 200ppm 4.0 Watt SBC RoHS: Compliant | 994 |
|
$0.4830 / $1.6600 | Buy Now |
|
TE Connectivity | SBC 2 27R 10% Resistance Value: 27 Ω Resistor Type: Power Resistor Element Type: Wire Wound Power Ra... more RoHS: Compliant Min Qty: 1 | 895 |
|
$1.6900 / $2.0400 | Buy Now |
|
Onlinecomponents.com | SBC 2 27R 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4418 / $0.5630 | Buy Now |
DISTI #
1623741-5
|
Avnet Abacus | Resistor 7 Ohm 10 4 W Axial Leaded Wirewound High Power (Alt: 1623741-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBC 2 27R 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4418 / $0.5630 | Buy Now |
Part Details for SBC227RK
SBC227RK CAD Models
SBC227RK Part Data Attributes
|
SBC227RK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBC227RK
TE Connectivity
Fixed Resistor, Wire Wound, 4W, 27ohm, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 6.4mm x 6.4mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 10.3923 V |