Part Details for SBC1855A by Winchester Interconnect
Overview of SBC1855A by Winchester Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC1855A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1006-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
651 In Stock |
|
$6.1000 / $10.4600 | Buy Now |
DISTI #
678-SBC1855A
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC CRIMP PLUG FOR BELD 1855A RoHS: Compliant | 0 |
|
$6.3000 / $11.8100 | Order Now |
|
Onlinecomponents.com | Connector, RF Coaxial, 75 Ohms, BNC, For Belden 1855A Cable, Machined Brass RoHS: Compliant |
309 In Stock |
|
$3.4600 / $8.3100 | Buy Now |
DISTI #
84868152
|
Verical | Conn BNC M 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold Min Qty: 10 Package Multiple: 5 Date Code: 2121 | Americas - 305 |
|
$6.5260 / $10.8030 | Buy Now |
|
CDM Electronics | BNC Plug for Belden 1855A Cable Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Connector, RF Coaxial, 75 Ohms, BNC, For Belden 1855A Cable, Machined Brass RoHS: Compliant |
309 In Stock |
|
$3.4600 / $8.3100 | Buy Now |