Part Details for SBC1/0-L by Panduit Corp
Overview of SBC1/0-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC1/0-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1012
|
Newark | Mechanical Connector, Split Bolt, 1/0Awg, Product Range:Pan-Lug Sbc Series, Termination:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:-, Stud Size - Imperial:- Rohs Compliant: Yes |Panduit SBC1/0-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$13.2300 | Buy Now |
DISTI #
298-15810-ND
|
DigiKey | CBL CLAMP GROUNDING COPPER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
109 In Stock |
|
$8.1323 / $10.1200 | Buy Now |
DISTI #
SBC1/0-L
|
Avnet Americas | Split Bolt Connector (2/0)-13AWG 39.4mm - Bulk (Alt: SBC1/0-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$12.5459 | Buy Now |
DISTI #
52AH1012
|
Avnet Americas | Split Bolt Connector (2/0)-13AWG 39.4mm - Bulk (Alt: 52AH1012) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 29 Partner Stock |
|
$13.2300 | Buy Now |
DISTI #
644-SBC1/0-L
|
Mouser Electronics | Cable Mounting & Accessories Split Bolt Connector (2/0 13AWG 39.4mm RoHS: Compliant | 0 |
|
$10.1200 | Order Now |
DISTI #
71264126
|
RS | Mechanical Lug Split Bolt, Copper, 4 AWG SOL, 1/0 STR, 600V, Pan-Lug | Panduit SBC1/0-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$15.1400 / $21.0300 | Buy Now |
DISTI #
PANSBC1/0-L
|
Heilind Electronics | Split Bolt, Copper, #4 STR - 1/0 STR AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Split Bolt Connector (2/0)-13AWG 39.4mm RoHS: Compliant |
15 In Stock 4736 Factory Stock |
|
$12.5500 / $16.0900 | Buy Now |
DISTI #
000000000000632760
|
Sager | Cable Mounting & Accessories Split Bolt Connector (2/0 13AWG 39.4mm Min Qty: 1 | 0 |
|
$7.9400 / $10.3800 | Buy Now |
|
Master Electronics | Split Bolt Connector (2/0)-13AWG 39.4mm RoHS: Compliant |
15 In Stock 4736 Factory Stock |
|
$12.5500 / $16.0900 | Buy Now |
Part Details for SBC1/0-L
SBC1/0-L CAD Models
SBC1/0-L Part Data Attributes:
|
SBC1/0-L
Panduit Corp
Buy Now
|
Compare Parts:
SBC1/0-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |