Part Details for SBBA-180-43-01-SMA by Fairview Microwave Inc
Overview of SBBA-180-43-01-SMA by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SBBA-180-43-01-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4154
|
Newark | 12 Ghz To 18 Ghz, 43 Db Gain Broadband High Gain Amplifier With 1 Watt And Sma Rohs Compliant: Yes |Fairview Microwave SBBA-180-43-01-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,927.6800 / $2,160.0900 | Buy Now |
DISTI #
5328-SBBA-180-43-01-SMA-ND
|
DigiKey | BROADBAND AMP TYPE SMA 12GHZ-18G Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,158.7800 | Buy Now |
DISTI #
74899899
|
RS | 12 GHz to 18 GHz, 43 dB Gain Broadband High Gain Amplifier with 1 Watt and SMA | Fairview Microwave SBBA-180-43-01-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,081.3200 | RFQ |
|
Onlinecomponents.com | 12 GHz to 18 GHz, 43 dB Gain Broadband High Gain Amplifier with 1 Watt and SMA | 0 |
|
$1,775.5000 / $1,872.7900 | Buy Now |
DISTI #
77726882
|
Verical | 12 GHz to 18 GHz, 43 dB Gain Broadband High Gain Amplifier with 1 Watt and SMA Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,657.1400 / $2,071.4300 | Buy Now |
DISTI #
SBBA-180-43-01-SMA
|
Fairview Microwave | Key Specifications, Power Output: 1 Watt (30 dBm) P1dB, Frequency, Min: 12 GHz, Frequency, Max: 18 GHz, Gain, Min: 41 dB, Gain, Typical: 43 dB, Noise Figure, Max: 6.5 dB, 3rd Intercept Point: 39 dB, RF Input VSWR Max: 2.5:1, RF Output VSWR Max: 2.5:1, Connector Series: SMA. 12 GHz to 18 GHz, 43 dB Gain Broadband High Gain Amplifier with 1 Watt and SMA, RF broadband / wideband amplifier SBBA-180-43-01-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized high gain version manufactured with SMA connectors and rated at 6.5 dB. Our SMA wideband / broadband amplifier design has a 41 dB minimum gain and 43 dB typical gain. Fairview Microwave RF medium power high gain wide-band amplifier part number SBBA-180-43-01-SMA is rated with a P1dB of 30 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 12 GHz and a maximum of 18 GHz. Additional specs on this high gain medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power high gain broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,905.7200 / $2,071.4300 | Buy Now |