SBB-1089Z
Description: Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, GAAS, GREEN PACKAGE-3

Overview of SBB-1089Z by Sirenza Microdevices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SBB-1089Z by Sirenza Microdevices

Part # Manufacturer Description Stock Price Buy
Quest Components WIDE BAND LOW POWER AMPLIFIER, 50MHZ MIN, 850MHZ MAX, 1 FUNC, GAAS 21600
  • 1 $3.7500
  • 433 $2.0625
  • 971 $1.8750
$1.8750 / $3.7500 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 398
RFQ

CAD Models for SBB-1089Z by Sirenza Microdevices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBB-1089Z by Sirenza Microdevices

SBB-1089Z
Sirenza Microdevices
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIRENZA MICRODEVICES INC
Package Description
GREEN PACKAGE-3
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
14 dB
Input Power-Max (CW)
12 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Frequency-Max
850 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
98 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. SBB-1089Z
    Sirenza Microdevices
    Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, GAAS, GREEN PACKAGE-3
    VS

Related Parts for SBB-1089Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBB-1089Z by Sirenza Microdevices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBB-1089Z by Sirenza Microdevices

Select Manufacturer
Which Manufacturer of SBB-1089Z would you like to use for your alert(s)?
  • Please alert me when SBB-1089Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBB-1089Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBB-1089Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBB-1089Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBB-1089Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBB-1089Z by Sirenza Microdevices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: