-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1839
|
Newark | Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi SBAV70WT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1825 |
|
$0.0130 | Buy Now |
DISTI #
97W6430
|
Newark | 100 V Dual Common Cathode Switching Diode/ Reel |Onsemi SBAV70WT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
SBAV70WT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11827 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
SBAV70WT1G
|
Avnet Americas | Hyper-Fast Recovery Rectifier 200mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAV70WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
42AC1839
|
Avnet Americas | Hyper-Fast Recovery Rectifier 200mA 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 42AC1839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 1825 Partner Stock |
|
$0.0850 | Buy Now |
DISTI #
863-SBAV70WT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS DUAL SWITCHING SC70 RoHS: Compliant | 13881 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
E02:0323_07126048
|
Arrow Electronics | Diode Small Signal Switching 0.2A Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2301 | Europe - 57000 |
|
$0.0220 / $0.0351 | Buy Now |
DISTI #
P40:2555_16309844
|
Arrow Electronics | Diode Small Signal Switching 0.2A Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Date Code: 2250 | Europe - 27000 |
|
$0.0295 | Buy Now |
DISTI #
V72:2272_07322836
|
Arrow Electronics | Diode Small Signal Switching 0.2A Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2117 Container: Cut Strips | Americas - 13993 |
|
$0.0315 / $0.1311 | Buy Now |
|
Future Electronics | SBAV70 Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0217 / $0.0247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAV70WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAV70WT1G
onsemi
100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |