Part Details for SBAV70LT3G by onsemi
Overview of SBAV70LT3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBAV70LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7111
|
Newark | 100 V Dual Common Cathode Switching Diode/ Reel Rohs Compliant: Yes |Onsemi SBAV70LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
SBAV70LT3GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48174 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
SBAV70LT3G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAV70LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
863-SBAV70LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO SPCL TR RoHS: Compliant | 45948 |
|
$0.0320 / $0.2800 | Buy Now |
|
Rochester Electronics | BAV70L - Rectifier Diode, 2 Element, 0.1A, 100V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 269368 |
|
$0.0310 / $0.0365 | Buy Now |
DISTI #
SBAV70LT3G
|
TME | Diode: switching, SMD, 100V, 200mA, 6ns, SOT23, Ufmax: 1.25V, 300mW Min Qty: 25 | 0 |
|
$0.0411 / $0.1223 | RFQ |
DISTI #
SBAV70LT3G
|
Avnet Asia | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R (Alt: SBAV70LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0294 / $0.0329 | Buy Now |
DISTI #
SBAV70LT3G
|
Avnet Silica | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R (Alt: SBAV70LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBAV70LT3G
|
EBV Elektronik | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R (Alt: SBAV70LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE ARRAY GP 100V 200MA SOT23 | 203000 |
|
$0.0190 / $0.0290 | Buy Now |
Part Details for SBAV70LT3G
SBAV70LT3G CAD Models
SBAV70LT3G Part Data Attributes:
|
SBAV70LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAV70LT3G
onsemi
100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBAV70LT3G
This table gives cross-reference parts and alternative options found for SBAV70LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAV70LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAV70LT1G | 100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAV70LT3G vs SBAV70LT1G |