-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7302
|
Newark | 30 V Schottky Diode, Dual, Series/ Reel |Onsemi SBAT54SLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27725 |
|
$0.0500 | Buy Now |
DISTI #
02AC3863
|
Newark | Schottky Diode, Aec-Q101, 30V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi SBAT54SLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15936 |
|
$0.0500 | Buy Now |
DISTI #
76T7107
|
Newark | 30 V Schottky Diode, Dual, Series/ Reel |Onsemi SBAT54SLT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
28AC1969
|
Newark | Ss Sot23 Shky Dio Spcl Tr Rohs Compliant: Yes |Onsemi SBAT54SLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0620 | Buy Now |
DISTI #
SBAT54SLT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
146351 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
SBAT54SLT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAT54SLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 177000 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
SBAT54SLT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAT54SLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
02AC3863
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 02AC3863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 6641 Partner Stock |
|
$0.1150 / $0.3050 | Buy Now |
DISTI #
08AK7302
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 27725 Partner Stock |
|
$0.1080 / $0.2970 | Buy Now |
DISTI #
863-SBAT54SLT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO SPCL TR RoHS: Compliant | 91298 |
|
$0.0400 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAT54SLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAT54SLT1G
onsemi
200 mA, 30 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBAT54SLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAT54SLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBAT54SLT1G vs BAT54S |
GSBAT54KSW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SBAT54SLT1G vs GSBAT54KSW |
0IMD9-002 | SIGNAL DIODE | onsemi | SBAT54SLT1G vs 0IMD9-002 |
BAT54SWS | Rectifier Diode, | Taitron Components Inc | SBAT54SLT1G vs BAT54SWS |
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | SBAT54SLT1G vs BAT54S |
BAT54SHYFHT116 | Rectifier Diode, | ROHM Semiconductor | SBAT54SLT1G vs BAT54SHYFHT116 |
BAT54SWT | Rectifier Diode, | Taitron Components Inc | SBAT54SLT1G vs BAT54SWT |
NSVBAT54SWT1G | 200 mA, 30 V, Schottky Diode, Dual Series, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAT54SLT1G vs NSVBAT54SWT1G |
BAT54SW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SBAT54SLT1G vs BAT54SW |
BAT54S-Q | Rectifier Diode, | Diotec Semiconductor AG | SBAT54SLT1G vs BAT54S-Q |