Part Details for SBA6-C by Panduit Corp
Results Overview of SBA6-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBA6-C Information
SBA6-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SBA6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406899
|
RS | Split bolt, aluminum dual rated, type SBA, #6 STR - #10 SOL AWG. | Panduit SBA6-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6200 / $9.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$5.9900 | Buy Now |
|
Onlinecomponents.com | Split Bolt Connector 6AWG 40.13mm Electro-Tin RoHS: Compliant |
35 In Stock |
|
$4.0700 / $8.3500 | Buy Now |
DISTI #
51681251
|
Verical | Split Bolt Connector 6AWG Aluminum Alloy 40.13mm Electro Tin Min Qty: 6 Package Multiple: 3 Date Code: 1907 | Americas - 33 |
|
$5.8890 / $10.8550 | Buy Now |
DISTI #
000000000000632758
|
Sager | Cable Mounting & Accessories ALUMINUM SPLIT BOLT - | 0 |
|
Buy Now | |
|
Master Electronics | Split Bolt Connector 6AWG 40.13mm Electro-Tin RoHS: Compliant |
35 In Stock |
|
$4.0700 / $8.3500 | Buy Now |