There are no models available for this part yet.
Overview of SBA540AFC_R1_00601 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Price & Stock for SBA540AFC_R1_00601 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S605400113091
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.0583 / $0.1200 | Buy Now |