Part Details for SBA5086Z by RF Micro Devices Inc
Overview of SBA5086Z by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBA5086Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Bristol Electronics | 51 |
|
RFQ |
Part Details for SBA5086Z
SBA5086Z CAD Models
SBA5086Z Part Data Attributes
|
SBA5086Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SBA5086Z
RF Micro Devices Inc
RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SBA5086Z
This table gives cross-reference parts and alternative options found for SBA5086Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA5086Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA-6586 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086Z vs SGA-6586 |
SGA6486Z | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SBA5086Z vs SGA6486Z |
SGA6586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SBA5086Z vs SGA6586ZSR |
SGA6486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086Z vs SGA6486ZSR |
SGA6586Z | 0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086Z vs SGA6586Z |
SGA6586Z | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SBA5086Z vs SGA6586Z |
SGA6586ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086Z vs SGA6586ZSR |
SGA6386Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SBA5086Z vs SGA6386Z |
SBA-5086 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | RF Micro Devices Inc | SBA5086Z vs SBA-5086 |
SBA5086ZSR | Wide Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | SBA5086Z vs SBA5086ZSR |