Part Details for SBA1/0-Q by Panduit Corp
Overview of SBA1/0-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBA1/0-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1005
|
Newark | Mechanical Connector, Split Bolt, 1/0Awg, Product Range:Pan-Lug Sba Series, Termination:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:-, Stud Size - Imperial:- |Panduit SBA1/0-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$12.4400 | Buy Now |
DISTI #
52AH1005
|
Avnet Americas | Split Bolt Connector (1/0)AWG 48.76mm Electro-Tin - Bulk (Alt: 52AH1005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$12.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4300 | Buy Now |
|
Onlinecomponents.com | Split Bolt Connector (1/0)AWG 48.76mm Electro-Tin RoHS: Compliant |
13 In Stock |
|
$7.7600 / $40.3300 | Buy Now |
DISTI #
65014448
|
Verical | Split Bolt Connector (1/0)AWG Aluminum Alloy 48.76mm Electro Tin Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$23.7613 / $51.0506 | Buy Now |
DISTI #
000000000000632748
|
Sager | Cable Mounting & Accessories ALUM SPLIT BOLT 1/0 AWG | 0 |
|
Buy Now | |
|
Master Electronics | Split Bolt Connector (1/0)AWG 48.76mm Electro-Tin RoHS: Compliant |
13 In Stock |
|
$7.7600 / $40.3300 | Buy Now |