Part Details for SBA-5089 by RF Micro Devices Inc
Overview of SBA-5089 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Price & Stock for SBA-5089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP CELLULAR 0HZ-5GHZ SOT89-3 / DC-5 GHz, Cascadable InGaP/GaAs HBT MMIC Amplifier | 5800 |
|
RFQ |
Part Details for SBA-5089
SBA-5089 CAD Models
SBA-5089 Part Data Attributes:
|
SBA-5089
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SBA-5089
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, GAAS, SOT-89, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 8.8 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for SBA-5089
This table gives cross-reference parts and alternative options found for SBA-5089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA-5089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVT-55689-TR1G | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SBA-5089 vs AVT-55689-TR1G |
SBF5089ZSQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | SBA-5089 vs SBF5089ZSQ |
SPF5189ZSQ | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Qorvo | SBA-5089 vs SPF5189ZSQ |
GALI-59+ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, SOT-89, 3 PIN | Mini-Circuits | SBA-5089 vs GALI-59+ |
MGA-31589-BLKG | Wide Band Medium Power Amplifier, 450MHz Min, 1500MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SBA-5089 vs MGA-31589-BLKG |
SGA6489Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SBA-5089 vs SGA6489Z |
SGA6389ZSR | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SBA-5089 vs SGA6389ZSR |
MGA-31589-BLKG | 450MHz - 1500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SBA-5089 vs MGA-31589-BLKG |
MGA-31389-BLKG | Wide Band Medium Power Amplifier, 50MHz Min, 2000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SBA-5089 vs MGA-31389-BLKG |
SGA6589Z | 0MHz - 3500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-89, 3 PIN | RF Micro Devices Inc | SBA-5089 vs SGA6589Z |