Part Details for SBA-5086 by RF Micro Devices Inc
Results Overview of SBA-5086 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBA-5086 Information
SBA-5086 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6508641RSKR | Texas Instruments | Configurable Multi-Rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85 | |
TPS65086470RSKT | Texas Instruments | Configurable Multi-Rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85 | |
TPS6508640RSKR | Texas Instruments | Configurable Multi-Rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85 |
Price & Stock for SBA-5086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for SBA-5086
SBA-5086 CAD Models
SBA-5086 Part Data Attributes
|
SBA-5086
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SBA-5086
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-86, 4 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SBA-5086
This table gives cross-reference parts and alternative options found for SBA-5086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA-5086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGA-6586Z | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | SBA-5086 vs SGA-6586Z |
SGA-6586 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | SBA-5086 vs SGA-6586 |
SGA6586ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | SBA-5086 vs SGA6586ZSR |
SBA5086ZSQ | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | SBA-5086 vs SBA5086ZSQ |
SGA6386Z | RF Micro Devices Inc | Check for Price | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | SBA-5086 vs SGA6386Z |
SBA5086ZSR | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | SBA-5086 vs SBA5086ZSR |
SGA6486ZSR | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | SBA-5086 vs SGA6486ZSR |
SGA6486Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | SBA-5086 vs SGA6486Z |
SBA5086Z | RF Micro Devices Inc | Check for Price | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | SBA-5086 vs SBA5086Z |
SGA6586ZSR | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | SBA-5086 vs SGA6586ZSR |