Part Details for SB840F by Won-Top Electronics Co Ltd
Overview of SB840F by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB840F
SB840F CAD Models
SB840F Part Data Attributes
|
SB840F
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB840F
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | SFM | |
Package Description | PLASTIC, ITO-220A, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB840F
This table gives cross-reference parts and alternative options found for SB840F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB840F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB840F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Promax-Johnton Electronic Corporation | SB840F vs SB840F |
SB840F_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | SB840F vs SB840F_10001 |
MBR840F_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | SB840F vs MBR840F_T0_00001 |
SB840F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | PanJit Semiconductor | SB840F vs SB840F |