Part Details for SB6100-301-0 by Littelfuse Inc
Overview of SB6100-301-0 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB6100-301-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5837
|
Newark | Shock Block 600 V Gfci Nema 4X Encl./ Box |Littelfuse SB6100-301-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,249.6800 / $5,730.5700 | Buy Now |
DISTI #
SB6100-301-0-ND
|
DigiKey | GFCI SHOCK BLOCK 600V NEMA ENCL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,701.0700 | Buy Now |
DISTI #
576-SB6100-301-0
|
Mouser Electronics | Industrial Surge Protectors ShockBlock600VGFCINE MA4XEncl. RoHS: Compliant | 0 |
|
$5,701.0600 | Order Now |
|
Onlinecomponents.com | Shock Block 600 V Gfci Nema 4X Encl. RoHS: Compliant | 0 |
|
$4,723.1600 / $4,986.8800 | Buy Now |
DISTI #
SB6100-301-0
|
TTI | Industrial Surge Protectors ShockBlock600VGFCINE MA4XEncl. Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5,533.3800 / $5,644.0500 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.GFCI SHOCK BLOCK 600V NEMA ENCL | 0 |
|
$14,588.5870 / $14,880.3580 | RFQ |