Part Details for SB601 by Surge Components Inc
Overview of SB601 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603USB-601MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN | |
0603USB-601MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN | |
0603USB-601 | Coilcraft Inc | Common mode choke, USB 3.0/IEEE1394, SMT, RoHS |
Part Details for SB601
SB601 CAD Models
SB601 Part Data Attributes
|
SB601
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SB601
Surge Components Inc
Bridge Rectifier Diode, 1 Phase, 6A, Silicon, SB-6, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |