Part Details for SB560ET-G by Comchip Technology Corporation Ltd
Overview of SB560ET-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB560ET-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1420-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A DO201AD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5335 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
750-SB560ET-G
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 5A RoHS: Compliant | 633 |
|
$0.2500 / $0.7200 | Buy Now |
DISTI #
V72:2272_17121122
|
Arrow Electronics | Diode Schottky Si 60V 5A 2-Pin DO-201AD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1544 Container: Cut Strips | Americas - 438 |
|
$0.0220 / $0.0239 | Buy Now |
DISTI #
60191001
|
Verical | Diode Schottky Si 60V 5A 2-Pin DO-201AD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 1200 |
|
$1.1966 | Buy Now |
DISTI #
25817380
|
Verical | Diode Schottky Si 60V 5A 2-Pin DO-201AD T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1544 | Americas - 438 |
|
$0.0220 | Buy Now |
|
Karl Kruse GmbH & Co KG | 2400 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 60V 5A DO201AD RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 1200 |
|
$0.2820 / $0.7000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ |
Part Details for SB560ET-G
SB560ET-G CAD Models
SB560ET-G Part Data Attributes:
|
SB560ET-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SB560ET-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB560ET-G
This table gives cross-reference parts and alternative options found for SB560ET-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB560ET-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR5L06-LG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | Frontier Electronics Co Ltd | SB560ET-G vs SR5L06-LG |
SR56 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-27, 2 PIN | Viking Tech Corp | SB560ET-G vs SR56 |