Part Details for SB560-E3/73 by Vishay Intertechnologies
Results Overview of SB560-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SB560-E3/73 Information
SB560-E3/73 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SB560-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K2168
|
Newark | Rectifier Diode, schottky,60V V(Rrm),do-201Ad |Vishay SB560-E3/73 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SB560-E3/73
|
Avnet Americas | 5A,60V,AXIAL,SCHOTTKY RECT - Ammo Pack (Alt: SB560-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SB560-E3/73
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 60 Volt 220A IFSM @ 8.3ms RoHS: Compliant | 3348 |
|
$0.2360 / $0.7200 | Buy Now |
DISTI #
SB560-E3/73
|
EBV Elektronik | 5A60VAXIALSCHOTTKY RECT (Alt: SB560-E3/73) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 2133 |
|
RFQ |
Part Details for SB560-E3/73
SB560-E3/73 CAD Models
SB560-E3/73 Part Data Attributes
|
SB560-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SB560-E3/73
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB560-E3/73
This table gives cross-reference parts and alternative options found for SB560-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB560-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR506-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, | SB560-E3/73 vs SR506-T/B |
SB560-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, | SB560-E3/73 vs SB560-T/B |
SB560-E3/73 | Vishay Semiconductors | Check for Price | DIODE 5 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | SB560-E3/73 vs SB560-E3/73 |
SB560-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, | SB560-E3/73 vs SB560-T/R |
SB560-E3/54 | Vishay Semiconductors | Check for Price | DIODE 5 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | SB560-E3/73 vs SB560-E3/54 |
SR506-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, | SB560-E3/73 vs SR506-T/R |