Part Details for SB545 by Diodes Incorporated
Overview of SB545 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB545
SB545 CAD Models
SB545 Part Data Attributes
|
SB545
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SB545
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 5A, 45V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.475 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Technology | SCHOTTKY |
Alternate Parts for SB545
This table gives cross-reference parts and alternative options found for SB545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM5L45-AS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | SB545 vs FM5L45-AS |
FML545A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SB545 vs FML545A-W |
FML545-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SB545 vs FML545-HF-T |
FML545A-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SB545 vs FML545A-HF-T |
FML545-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SB545 vs FML545-HF-W |
FML545BF | Rectron Semiconductor | Check for Price | Rectifier Diode, | SB545 vs FML545BF |
SL545C | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | SB545 vs SL545C |
TGBR5V45L-T27-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | SB545 vs TGBR5V45L-T27-R |
FML545-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SB545 vs FML545-T |
FM5L45-BS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | SB545 vs FM5L45-BS-H |