Part Details for SB540ET-G by Comchip Technology Corporation Ltd
Overview of SB540ET-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB540ET-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-SB540ET-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY ESD 5A 40V DO-201AD ROHS RoHS: Compliant | 0 |
|
$0.2100 / $0.2300 | Order Now |
Part Details for SB540ET-G
SB540ET-G CAD Models
SB540ET-G Part Data Attributes:
|
SB540ET-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SB540ET-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB540ET-G
This table gives cross-reference parts and alternative options found for SB540ET-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB540ET-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB540TA | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SB540ET-G vs SB540TA |
SB540-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB540ET-G vs SB540-B |
SB540-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB540ET-G vs SB540-G |
SR540H31-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | SB540ET-G vs SR540H31-1 |
SB540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB540ET-G vs SB540 |
SB540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | SB540ET-G vs SB540 |
SR540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | SB540ET-G vs SR540 |
STPS5L40 | 40 V, 5 A Low Drop Power Schottky Rectifier | STMicroelectronics | SB540ET-G vs STPS5L40 |
SB540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SB540ET-G vs SB540 |
SR540U21 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | SB540ET-G vs SR540U21 |