-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 5A 40V DO-201AD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1419-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO201AD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9171 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
750-SB540E-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Low VF ESD 5A 40V Schottky Rectifier RoHS: Compliant | 1353 |
|
$0.2500 / $0.6800 | Buy Now |
DISTI #
70426741
|
RS | Schottky Diode 40V 5A 2-PinDO-201AD | Comchip Technology SB540E-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 618 |
|
$0.4280 / $0.6120 | Buy Now |
|
Karl Kruse GmbH & Co KG | 13200 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 40V 5A DO201AD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2820 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB540E-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SB540E-G
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 5A 40V DO-201AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SB540E-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB540E-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR540V-F | Rectifier Diode, | Rectron Semiconductor | SB540E-G vs SR540V-F |
SR540V-B | Rectifier Diode, | Rectron Semiconductor | SB540E-G vs SR540V-B |
SR540V-T | Rectifier Diode, | Rectron Semiconductor | SB540E-G vs SR540V-T |