Part Details for SB540 by Lite-On Semiconductor Corporation
Overview of SB540 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-201AD | 960 |
|
$0.3360 / $0.8400 | Buy Now |
Part Details for SB540
SB540 CAD Models
SB540 Part Data Attributes
|
SB540
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SB540
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN/SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB540
This table gives cross-reference parts and alternative options found for SB540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB840 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB540 vs SB840 |
EGP50K | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | SB540 vs EGP50K |
SB520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | SB540 vs SB520 |
CR5U-010BK | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Central Semiconductor Corp | SB540 vs CR5U-010BK |
SB3100 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM) | RFE International Inc | SB540 vs SB3100 |
MS503 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD | Microsemi Corporation | SB540 vs MS503 |
HSR550 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | HSMC Corporation | SB540 vs HSR550 |
HSR580 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-201AD, | HSMC Corporation | SB540 vs HSR580 |
31DQ10-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB540 vs 31DQ10-G |
SB3100 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM) | U-Fo Top-Tech Co Ltd | SB540 vs SB3100 |