Part Details for SB540-T by Diodes Incorporated
Overview of SB540-T by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB540-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7025
|
Newark | Schottky Rectifier, 40V, 5A, Do-201Ad Rohs Compliant: Yes |Diodes Inc. SB540-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1220 |
|
$0.3420 / $0.7450 | Buy Now |
DISTI #
SB540-TDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2195 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
SB540-T
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SB540-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.1094 / $0.1292 | Buy Now |
DISTI #
621-SB540-T
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0A 40V RoHS: Compliant | 2790 |
|
$0.2630 / $0.6600 | Buy Now |
DISTI #
73928707
|
RS | Diode, 5.0A schottky barrier rectifier, 40V, DO-201AD, high efficiency | Diodes Inc SB540-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 50 |
|
$0.4620 / $0.6600 | Buy Now |
|
Future Electronics | SB540 Series 40 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | SB540 Series 40 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
SB540-T
|
TME | Diode: Schottky rectifying, THT, 40V, 5A, DO201AD, reel,tape Min Qty: 3 | 0 |
|
$0.1360 / $0.2600 | RFQ |
|
Ameya Holding Limited | SB540 Series 40 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD | 30000 |
|
RFQ | |
DISTI #
SB540-T
|
Avnet Silica | Diode Schottky 40V 5A 2-Pin DO-201AD T/R (Alt: SB540-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Silica - 1200 |
|
Buy Now |
Part Details for SB540-T
SB540-T CAD Models
SB540-T Part Data Attributes:
|
SB540-T
Diodes Incorporated
Buy Now
|
Compare Parts:
SB540-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |