-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB540-E3/54GICT-ND
|
DigiKey | SCHOTTKY DO201 40V 5A 150C Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5353 In Stock |
|
$0.2013 / $0.6100 | Buy Now |
DISTI #
70217616
|
RS | Schottky Diode 40V 5A 2-Pin DO-201AD | General Semiconductor / Vishay SB540-E3/54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1781 |
|
$0.4270 / $0.6100 | Buy Now |
|
New Advantage Corporation | SB540 Series 40 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 2800 |
|
$0.2160 / $0.2314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB540-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SB540-E3/54
Vishay Semiconductors
DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-201AD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SB540-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB540-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRSH5-3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | Central Semiconductor Corp | SB540-E3/54 vs CRSH5-3G |
SB3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SB540-E3/54 vs SB3100 |
SB540-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SB540-E3/54 vs SB540-E3/54 |
SR3010 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Microsemi Corporation | SB540-E3/54 vs SR3010 |
SB540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SB540-E3/54 vs SB540 |
MBR3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Microsemi Corporation | SB540-E3/54 vs MBR3100 |
CRSH5-2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | Central Semiconductor Corp | SB540-E3/54 vs CRSH5-2G |
31DQ10-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB540-E3/54 vs 31DQ10-GT3 |
CR5U-020BK | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Central Semiconductor Corp | SB540-E3/54 vs CR5U-020BK |
SB540-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SB540-E3/54 vs SB540-E3/73 |