Part Details for SB520E-G by Comchip Technology Corporation Ltd
Overview of SB520E-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB520E-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB520E-G-ND
|
DigiKey | DIODE SCHOTTKY 20V 5A DO201AD Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.3232 | Buy Now |
DISTI #
750-SB520E-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECT 20V 5A RoHS: Compliant | 0 |
|
$0.2500 / $0.7600 | Order Now |
|
NAC | DIODE SCHOTTKY 20V 5A DO201AD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2820 / $0.7000 | Buy Now |
Part Details for SB520E-G
SB520E-G CAD Models
SB520E-G Part Data Attributes
|
SB520E-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SB520E-G
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 20V 5A DO201AD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |