Part Details for SB520_F0_100A2 by PanJit Semiconductor
Overview of SB520_F0_100A2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB520_F0_100A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB520_F0_100A2
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Schottky 5A RoHS: Compliant | 0 |
|
$0.0770 / $0.1540 | Order Now |
|
NAC | 20V,Schottky,DO-201AD,5A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ |
Part Details for SB520_F0_100A2
SB520_F0_100A2 CAD Models
SB520_F0_100A2 Part Data Attributes
|
SB520_F0_100A2
PanJit Semiconductor
Buy Now
|
Compare Parts:
SB520_F0_100A2
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |