Part Details for SB5200 by SUNMATE electronic Co., LTD
Overview of SB5200 by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200V 950mV@5A 5A DO-201AD Schottky Barrier Diodes (SBD) ROHS | 1825 |
|
$0.0880 / $0.1646 | Buy Now |