-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB5200CT-ND
|
DigiKey | DIODE SCHOTTKY 200V 5A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) |
1700 In Stock |
|
$0.1154 / $0.4000 | Buy Now |
DISTI #
637-SB5200
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-201, 200V, 5A RoHS: Compliant | 4399 |
|
$0.1240 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-201 - 200V - 5A RoHS: Compliant | 0 |
|
$0.1039 / $0.1309 | Buy Now |
DISTI #
78442293
|
Verical | Diode Schottky 200V 5A 2-Pin DO-201 Ammo Min Qty: 380 Package Multiple: 5 | Americas - 3775 |
|
$0.1844 / $0.2217 | Buy Now |
DISTI #
SB5200-DIO
|
TME | Diode: Schottky rectifying, THT, 200V, 5A, DO201, Ammo Pack Min Qty: 5 | 3775 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB5200
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB5200
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-09-13 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SB5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGP50DHE3/54 | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | SB5200 vs FGP50DHE3/54 |