Part Details for SB520-E3/73 by Vishay Intertechnologies
Overview of SB520-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB520-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB520-E3/73
|
Avnet Americas | Diode Schottky 20V 5A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: SB520-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-SB520-E3/73
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 20 Volt 220A IFSM @ 8.3ms RoHS: Compliant | 5855 |
|
$0.1720 / $0.5900 | Buy Now |
DISTI #
SB520-E3/73
|
TTI | Schottky Diodes & Rectifiers 5.0 Amp 20 Volt 220A IFSM @ 8.3ms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
Buy Now |
Part Details for SB520-E3/73
SB520-E3/73 CAD Models
SB520-E3/73 Part Data Attributes
|
SB520-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SB520-E3/73
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB520-E3/73
This table gives cross-reference parts and alternative options found for SB520-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB520-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSK520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | SB520-E3/73 vs VSK520 |
SB520-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB520-E3/73 vs SB520-T |
SB520-E3/54 | DIODE 5 A, 20 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | SB520-E3/73 vs SB520-E3/54 |
SR502E3 | Rectifier Diode, Schottky, 1 Phase, 5A, Silicon, DO-201AD, | Microsemi Corporation | SB520-E3/73 vs SR502E3 |
SR502-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon | Diodes Incorporated | SB520-E3/73 vs SR502-A |
SB520-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SB520-E3/73 vs SB520-E3/54 |
SB520-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB520-E3/73 vs SB520-A |
UF520 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Microsemi Corporation | SB520-E3/73 vs UF520 |
SB520-E3 | DIODE 5 A, 20 V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | SB520-E3/73 vs SB520-E3 |
SB520-T/B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, | Frontier Electronics Co Ltd | SB520-E3/73 vs SB520-T/B |