Part Details for SB5100E-G by Comchip Technology Corporation Ltd
Overview of SB5100E-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB5100E-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1421-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A DO201AD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1803 In Stock |
|
$0.2675 / $0.8100 | Buy Now |
DISTI #
750-SB5100E-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Low VF ESD 5A 100V Schottky Rectifier RoHS: Compliant | 1481 |
|
$0.2600 / $0.7100 | Buy Now |
DISTI #
70426740
|
RS | Schottky Diode 100V 5A 2-Pin DO-201AD | Comchip Technology SB5100E-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 628 |
|
$0.1100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4800 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 100V 5A DO201AD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.3017 / $0.7490 | Buy Now |
Part Details for SB5100E-G
SB5100E-G CAD Models
SB5100E-G Part Data Attributes:
|
SB5100E-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SB5100E-G
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 5A 100V DO-201AD
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |